Samtec TMM-117-01-S-D-SM-006 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-117-01-S-D-SM-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.