The TMM-118-04-L-S is an 18-position through hole connector with a 2mm pitch, suitable for operating temperatures up to 125°C. It features a gold-plated bronze contact with a gold finish and is lead free. The connector is made of polymer insulation with a black color and is available in bulk packaging.
Samtec TMM-118-04-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-118-04-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.