Samtec TMM-119-01-T-D-RA-030 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Positions Loaded | 37 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | TMM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TMM-119-01-T-D-RA-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.