
The TMM-121-01-T-D-RA-012 is a 42-contact rectangular connector with a 2mm pitch, designed for through hole mount. It features a lead-free plating and termination. The connector is RoHS compliant and suitable for use in various applications. Operating temperature range is not specified. The connector is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |