This 44-contact shrouded header features a 2mm pitch and is rated for 250V AC. It is constructed with lead-free materials and is compliant with RoHS regulations. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec TMM-122-01-S-D-SM-A-020 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-122-01-S-D-SM-A-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
