Samtec TMM-122-01-T-D-SM-044 technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-122-01-T-D-SM-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.