50-position, 2-row, 2mm pitch unshrouded header with right-angle, side-entry, thru-hole termination. Features male pin contacts with gold plating over bronze for superior conductivity, a square contact shape, and a 500V AC maximum voltage rating. Operates across a wide temperature range from -55°C to 125°C. Constructed with a black polymer insulation material and black housing color. Lead-free and RoHS compliant.
Samtec TMM-125-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-125-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.