This 25-contact male shrouded header features a 2mm pitch and is designed for through hole mount. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. The contact plating is tin, and the termination is solder. The header is available in a shrouded design, providing additional protection and stability.
Samtec TMM-125-01-T-S-RA-024 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-125-01-T-S-RA-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.