2mm pitch unshrouded header with 26 male pin contacts, featuring gold-plated bronze square contacts for reliable mating. This top-entry, through-hole mounted component offers a 1.5mm height and 52mm length, constructed with a black polymer insulation material and housing. Designed for a wide operating temperature range of -55°C to 125°C, this lead-free and RoHS compliant connector ensures high performance and durability.
Samtec TMM-126-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-126-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.