27-position, single-row unshrouded header with a 2mm pitch. Features male pin contacts with a square shape and tin plating over bronze material. Designed for top-entry, through-hole mounting with solder termination. Offers a 1.5mm height and operates within a -55°C to 105°C temperature range. The black polymer insulation ensures durability.
Samtec TMM-127-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-127-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.