
This 28-contact header features a 2mm pitch and is designed for through hole mounting. The contacts are gold plated and the product is lead free. It is RoHS compliant and suitable for solder termination. The header is a shrouded type and is part of the Samtec TMM-128-01-F-S-RA-012 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |