58-position, 2-row unshrouded male header with a 2mm pitch. Features tin-plated bronze square male pins for mating, a 1.5mm height, and a 3.94mm width. Designed for top-entry, through-hole solder termination. Operates within a -55°C to 105°C temperature range. Black polymer insulation and housing.
Samtec TMM-129-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-129-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.