2mm pitch unshrouded header with 29 male pin contacts, featuring tin-plated bronze square contacts for reliable mating. This top-entry, through-hole mount component offers a 1.5mm height and 58mm length, constructed with a black polymer insulation and housing. Designed for a wide operating temperature range of -55°C to 105°C, it is lead-free and RoHS compliant, suitable for solder termination.
Samtec TMM-129-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-129-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.