
The TMM-129-06-F-D is a 58-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and 2 rows of contacts. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3.2A per contact and a maximum voltage of 281VAC. The header is mounted through a hole and has a height of 4.7mm.
Samtec TMM-129-06-F-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.7mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-129-06-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.