Conn Unshrouded Header HDR 58 POS 2mm Solder ST Top Entry Thru-Hole
Samtec TMM-129-06-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-129-06-L-D to view detailed technical specifications.
No datasheet is available for this part.