This 2mm pitch shrouded header features 58 gold plated contacts and is designed for through hole mount. It is lead free and RoHS compliant. The header is suitable for use in applications where a secure connection is required.
Samtec TMM-129-06-S-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-129-06-S-D to view detailed technical specifications.
No datasheet is available for this part.