Surface mount unshrouded header with 32 positions and 1 row, featuring a 2mm pitch. Male pin contacts are square-shaped with tin, matte plating and a tin mating finish, constructed from bronze. The black polymer insulation material has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a 1.5mm height and 64mm length.
Samtec TMM-132-01-T-S-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-132-01-T-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.