64-position, 2-row unshrouded header with a 2mm pitch. Features straight, top-entry, thru-hole termination with solder contacts. Male pin contacts are square-shaped, made of bronze with tin plating for mating. Operates within a -55°C to 105°C temperature range and has a 500V AC maximum voltage rating. Housing and insulation are black polymer.
Samtec TMM-132-03-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-132-03-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.