
70-position, 2-row unshrouded header with a 2mm pitch and straight, top-entry orientation. Features male pin contacts made of bronze with gold plating, offering a 3.9A current rating and 500V voltage rating. This through-hole mount component has a 1.5mm height and 0.126-inch contact mating length, operating within a -55°C to 125°C temperature range. The black housing is RoHS compliant and supplied in bulk packaging.
Samtec TMM-135-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 70mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-135-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
