72-position unshrouded male header with 2mm pitch, featuring a 2-row configuration and top entry. This through-hole mount connector utilizes bronze male pin contacts with tin plating and a 0.126-inch mating length. The black housing is constructed from durable materials, offering a 250V AC voltage rating. Designed for solder termination, this component is RoHS compliant and supplied in bulk packaging.
Samtec TMM-136-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 72mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-136-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.