Unshrouded header with 36 positions and 1 row, featuring a 2mm pitch. This straight, top-entry, through-hole mounted connector offers male pin contacts with a square shape and tin plating over bronze for mating. Rated for a maximum current of 3.9A and 500V AC, it operates within a temperature range of -55°C to 105°C. The black polymer insulation and housing ensure durability, with a lead-free and RoHS-compliant design.
Samtec TMM-136-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-136-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.