Unshrouded header, 36 positions, 2mm pitch, right-angle, side-entry, through-hole termination. Features male pin contacts made of bronze with tin plating for mating. Insulation material is black polymer, housing color is black. Maximum operating temperature is 105°C, minimum is -55°C, with a 500V AC voltage rating. Lead-free and RoHS compliant.
Samtec TMM-136-01-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-136-01-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.