This 80-contact male shrouded header features a 2mm pitch and is constructed from lead-free materials. It is designed for surface mount applications and is suitable for use in a variety of electronic assemblies. The header is plated with gold for reliable electrical connections and is compliant with RoHS regulations.
Samtec TMM-140-01-L-D-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-140-01-L-D-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.