This Samtec TMM-142-01-F-D-RA-041 is a rectangular connector with 84 contacts in 2 rows, featuring a 2mm pitch and lead-free plating. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in bulk and has a gold-plated contact surface.
Samtec TMM-142-01-F-D-RA-041 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-142-01-F-D-RA-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.