This 43-contact shrouded header features a 2mm pitch and is plated with gold. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is constructed from bronze with a lead-free finish.
Samtec TMM-143-01-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-143-01-L-S-RA to view detailed technical specifications.
No datasheet is available for this part.