Unshrouded header with 90 positions and 2 rows, featuring a 2mm lead pitch and 0.079-inch row spacing. This straight, top-entry, through-hole mount component utilizes male pin contacts made of bronze with gold plating, offering a 0.126-inch mating length and a 3.9A current rating. The black housing is constructed from lead-free, RoHS-compliant materials, operating within a temperature range of -55°C to 125°C and rated for 500V.
Samtec TMM-145-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-145-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.