Unshrouded header, 90 positions, 2 rows, 2mm pitch, 0.079 inch row spacing. Features male pin contacts made of bronze with tin plating, 0.126 inch mating length. Black housing, top entry, solder termination, through-hole mount. RoHS compliant, lead-free.
Samtec TMM-145-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 90mm |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-145-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.