
This through-hole connector features 47 male contacts with a gold plating, a 2mm pitch, and is packaged in bulk. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for use in general applications and is available for purchase in bulk.
Samtec TMM-147-01-FM-S-RA-045 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-147-01-FM-S-RA-045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.