This Samtec TMM-149-01-F-D-RA-022 is a gold-plated, through-hole header with 98 contacts in a 2-row configuration and a 2mm pitch. It is lead-free and RoHS compliant. The header is designed for use in applications where a high-density, reliable connection is required. It is suitable for use in a variety of environments, including those with high temperatures. The header is available in bulk packaging.
Samtec TMM-149-01-F-D-RA-022 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-F-D-RA-022 to view detailed technical specifications.
No datasheet is available for this part.