This 2-row through-hole header features 98 gold-plated contacts with a 2mm pitch. It is designed for lead-free applications and is available in bulk packaging. The header is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine connections.
Samtec TMM-149-01-F-D-RA-033 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-F-D-RA-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.