This 2mm pitch rectangular connector features 98 contacts in a 2-row configuration, suitable for through hole mounting. The connector is lead free and RoHS compliant, with a gold contact plating for reliable connections. It is available in bulk packaging and is not radiation hardened.
Samtec TMM-149-01-F-D-RA-040 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-F-D-RA-040 to view detailed technical specifications.
No datasheet is available for this part.