This 2mm pitch rectangular connector features 98 contacts in a 2-row configuration and is designed for through hole mounting. The contact plating is gold, and the connector is lead free and RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Samtec TMM-149-01-L-D-RA-029 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-L-D-RA-029 to view detailed technical specifications.
No datasheet is available for this part.