This 2mm pitch rectangular connector features 98 gold plated contacts and is designed for through hole mounting. It is lead free and RoHS compliant. The connector is available in bulk packaging and has a contact plating of gold. It is not radiation hardened.
Samtec TMM-149-01-L-D-RA-031 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-L-D-RA-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.