This 98-contact shrouded header features a 2mm pitch and gold contact plating. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is lead-free. It is not radiation hardened.
Samtec TMM-149-01-L-D-RA-040 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-L-D-RA-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.