This 98-contact rectangular connector features a gold-plated contact and is designed for through-hole mounting. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is available in bulk packaging and has a 2mm pitch.
Samtec TMM-149-01-S-D-RA-022 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-149-01-S-D-RA-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.