50-position, 1-row unshrouded header with 2mm pitch for surface mount applications. Features male pin contacts with tin, matte plating and bronze material, offering a 1.5mm height and 100mm length. Rated for 250V AC, with a temperature range of -55°C to 105°C and UL94 V-0 flammability. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Samtec TMM-150-01-T-S-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-150-01-T-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.