Samtec TMMH-105-04-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TMMH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-105-04-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.