Samtec TMMH-105-05-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TMMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-105-05-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.