
14-position, 2-row unshrouded header with 2mm pitch and 2mm row spacing. Features straight, top-entry, thru-hole termination for solder applications. Male pin contacts are made of bronze with gold plating for mating and a square shape. Rated for 5.5A max current and 500V AC max voltage, operating between -55°C and 125°C. Black polymer insulation housing.
Samtec TMMH-107-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TMMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-107-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
