Samtec TMMH-108-01-TM-5 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 5 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-108-01-TM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.