
This Samtec connector features 20 bronze contacts with gold plating, a black housing, and a straight orientation. It has a 2mm pitch and a maximum current rating of 5.5A. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a termination of solder. The connector measures 24.7mm in length and 6.35mm in depth.
Samtec TMMH-110-01-F-D-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.7mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-110-01-F-D-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.