
Conn Shrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD
Samtec TMMH-110-01-T-DV-EC technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-110-01-T-DV-EC to view detailed technical specifications.
No datasheet is available for this part.