This Samtec TMMH-113-01-G-DV-EL-LC-M is a 26-contact shrouded surface mount header with a terminal pitch of 2mm. It has a body orientation of straight and is designed for surface mount applications. The header has a product length of 30.45mm, a product depth of 7.04mm, and a product height of 9.24mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC.
Samtec TMMH-113-01-G-DV-EL-LC-M technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 30.45 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 9.24 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-113-01-G-DV-EL-LC-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.