
This Samtec TMMH-125-01-G-D-RA is a 50-pin shrouded header with a 2mm pitch and right angle orientation. It features a maximum current rating of 5.5A and a maximum voltage rating of 500V. The header is designed to operate within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is packaged in a rail/tube format for easy handling. The header has a black housing color and a gold-plated bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMMH-125-01-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.47mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-125-01-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.