Samtec TMMH-127-06-L-T technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 81 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TMMH-127-06-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.