
Unshrouded header with 60 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This straight, top-entry, through-hole mounted connector has male pin contacts made of bronze with gold plating, offering a 0.126-inch mating length. Rated for a maximum current of 5.5A and a maximum voltage of 500V AC, it operates within a temperature range of -55°C to 125°C. The black housing is RoHS compliant.
Samtec TMMH-130-01-F-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-130-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.