The TMMH-131-01-T-DV-EBC is a shrouded header with 62 contacts, a 2mm pitch, and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 105°C. The header has a maximum current rating of 5.1A per contact and a maximum voltage rating of 281VAC. It is terminated with solder and has a mating length of 3.2mm.
Samtec TMMH-131-01-T-DV-EBC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 9.24mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-131-01-T-DV-EBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.