The TMMH-144-01-L-DV-EL is a 88-contact shrouded header with a 2-row configuration and 2mm pitch. It is designed for surface mount applications and features a center slot polarization type. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 281VAC. It is rated for a maximum current of 5.1A per contact and has a height of 9.24mm with a mating length of 3.2mm.
Samtec TMMH-144-01-L-DV-EL technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 5.1/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 9.24mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMMH-144-01-L-DV-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.