
This Samtec TMMH-144-01-T-DV is an 88-contact surface mount header with a bronze contact material and tin plating. It features a 2-row configuration and is designed for surface mount applications. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in a variety of electronic devices and assemblies.
Samtec TMMH-144-01-T-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-144-01-T-DV to view detailed technical specifications.
No datasheet is available for this part.