
This 88-contact, 2-row surface mount header features gold-plated bronze contacts and is designed for surface mount applications. It is RoHS compliant and does not contain SVHC materials. The header is suitable for use in a variety of electronic assemblies.
Samtec TMMH-144-04-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-144-04-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.